Texas Instruments LM27213MTD technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 25A |
| Output Voltage | 1.708V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM27213 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27213MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
