
The LM2722M/NOPB is a dual synchronous gate driver IC with a maximum output current of 3.2A and a maximum supply voltage of 7V. It is packaged in a surface mount SOIC package and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C and has a power dissipation of 720mW. It is suitable for use in power management applications.
Texas Instruments LM2722M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2722M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
