
The LM2722MX is a dual 3.2A gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC-8 package and is not RoHS compliant. The device has a maximum power dissipation of 720mW and a maximum supply current of 300uA. It is designed for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Texas Instruments LM2722MX technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2722 |
| Supply Current | 300uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2722MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
