Texas Instruments LM27241MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM27241MTC to view detailed technical specifications.
No datasheet is available for this part.