Texas Instruments LM27241MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27241MTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.