Texas Instruments LM2724M technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2724M to view detailed technical specifications.
No datasheet is available for this part.
