
The LM2725M/NOPB is a dual synchronous gate driver IC, suitable for surface mount applications. It operates within a temperature range of 0°C to 125°C and can handle a maximum output current of 1A. The device is packaged in a SOIC package and is compliant with RoHS regulations. With a power dissipation of 720mW, this IC is designed for high-performance applications.
Texas Instruments LM2725M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2725M/NOPB to view detailed technical specifications.
No datasheet is available for this part.
