The LM2726MX is a dual gate driver IC from Texas Instruments, packaged in a SOIC N package, suitable for surface mount applications. It operates within a temperature range of 0 to 125°C and has a maximum power dissipation of 720mW. The device can supply a maximum current of 3.2A and has a maximum supply voltage of 7V. It is not RoHS compliant and does not have radiation hardening.
Texas Instruments LM2726MX technical specifications.
| Package/Case | SOIC N |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 720mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2726MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.