The LM2727MTC/NOPB is a surface mount DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a package type of TSSOP and is RoHS compliant. The device has a quiescent current of 1.5mA and an output current of 20A. It is suitable for use in applications requiring a high level of reliability and stability.
Texas Instruments LM2727MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2727 |
| Threshold Voltage | 4.2V |
| Weight | 0.002078oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2727MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
