
The LM27313XMFX is a boost DC/DC controller from Texas Instruments with an adjustable output voltage of 28V and output power of 2.5W. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 14V. The device is available in a SOT-23-5 package and is suitable for surface mount applications. It has an output current of 800mA and a quiescent current of 2.1mA.
Texas Instruments LM27313XMFX technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 2.5W |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27313XMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
