
1.6 MHz boost converter, featuring a 30V internal FET switch. This power management IC offers an adjustable output voltage range from 4V to 28V, with a maximum output current of 1.25A and 2.5W output power. Operating from a 2.7V to 14V input voltage range, it supports a wide temperature range of -40°C to 125°C. The device is RoHS compliant and lead-free, designed for efficient power conversion.
Texas Instruments LM27313XMFX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 2.5W |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Quiescent Current | 2.1mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27313XMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
