
Boost converter IC featuring a 22V internal FET switch, operating at 1.6MHz with up to 1.8A output current. This surface mount device supports input voltages from 2.7V to 14V and delivers an adjustable output voltage up to 22V. Achieving 85% efficiency, it operates across a temperature range of -40°C to 125°C. Packaged in a SOT-23-5 for tape and reel distribution.
Texas Instruments LM2731XMF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 85% |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 22V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2731XMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
