
Boost converter IC with 1.6MHz switching frequency and 22V internal FET switch, designed for surface mount applications in a SOT-23 package. Features a wide input voltage range of 2.7V to 14V, adjustable output voltage from 1.23V up to 22V, and a maximum output current of 1.5A. Achieves up to 85% efficiency and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM2731XMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 85% |
| Frequency | 1.6MHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2731 |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2731XMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
