
Boost DC/DC controller and regulator featuring a 1.8A output current and 22V maximum output voltage. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 14V, supporting an operating supply voltage of 14.5V. Achieves up to 85% efficiency with a switching frequency of 1850kHz. Packaged in a SOT-23-5 surface mount configuration, this component is designed for single positive output.
Texas Instruments LM2731XMFX technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2731 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2731XMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
