
Texas Instruments LM2731YMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2731YMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.