
Boost converter IC with a 1.6MHz switching frequency, featuring a 40V internal FET switch. Operates from a 2.7V to 14V input voltage range and supports adjustable output voltages up to 40V with a maximum output current of 1A. Packaged in a 5-lead SOT-23 for surface mounting, this component offers a wide operating temperature range of -40°C to 125°C and a quiescent current of 1.1mA.
Texas Instruments LM2733XMF technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2733XMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.