
Boost converter IC featuring a 40V internal FET switch, operating at selectable 0.6/1.6 MHz frequencies. This surface-mount component supports input voltages from 2.7V to 14V and delivers an adjustable positive output voltage up to 40V with 1.5A output current. Designed for a wide temperature range of -40°C to 125°C, it offers a low 1.1mA quiescent current and is packaged in a 5-lead SOT-23.
Texas Instruments LM2733XMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 14.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2733XMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
