
Boost converter IC featuring a 40V internal FET switch, operating from a 2.7V to 14V input range. Delivers up to 1.5A output current with an adjustable output voltage up to 40V. Offers selectable switching frequencies of 0.6MHz or 1.6MHz. Packaged in a 5-lead SOT-23 for surface mounting, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments LM2733XMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2733 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2733XMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
