Texas Instruments LM2733YEVAL technical specifications.
| Package/Case | SOT-23 |
| Evaluation Kit | Yes |
| Output Current | 1A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2733YEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.