
Boost converter IC with a 40V internal FET switch, operating at selectable 0.6/1.6 MHz frequencies. Features a 2.7V to 14V input voltage range and supports a 1A maximum output current. This surface-mount component, housed in a SOT-23-5 package, offers an adjustable positive output voltage up to 40V. Designed for operation between -40°C and 125°C, it is ideal for power management applications requiring efficient voltage step-up.
Texas Instruments LM2733YMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2733YMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
