
Texas Instruments LM27341MY technical specifications.
| Package/Case | MSOP |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM27341MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
