
Texas Instruments LM27341QMY/NOPB technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27341QMY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.