
Automotive-grade, 2A step-down DC-DC converter with adjustable output voltage from 1V to 18V. Features a maximum input voltage of 20V and a minimum input voltage of 3V, operating with up to 90% efficiency. This switching regulator is housed in a 10-pin HVSSOP EP package with gull-wing leads for surface mounting, measuring 3.1mm x 3.1mm x 0.95mm. Designed for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM27342QMYX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1 to 18V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 20V |
| Switching Regulator | Yes |
| Efficiency | 90% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM27342QMYX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.