
Texas Instruments LM27342SD/NOPB technical specifications.
| Efficiency | 90% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | LM27342 |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27342SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
