Texas Instruments LM2734XMKX technical specifications.
| Package/Case | TSOT |
| Efficiency | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2734XMKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.