
The LM2734YMKX is a surface mount DC/DC controller with an adjustable output voltage of 18V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 20V. The device is packaged in a SOT-23-6 package and is available in quantities of 3000. The LM2734YMKX is not RoHS compliant and does not contain radiation hardening features.
Texas Instruments LM2734YMKX technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2734YMKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
