Texas Instruments LM2734ZEVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2734ZEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.