
Texas Instruments LM2734ZMK/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734ZMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
