
The LM2734ZSD/NOPB is a surface mount DC/DC controller from Texas Instruments with an efficiency of 85%. It features an adjustable output voltage of 18V and a maximum output current of 1A. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a LLP-6 package type, packaged on a tape and reel. The LM2734ZSD/NOPB is a lead-free device with a quiescent current of 1.5mA.
Texas Instruments LM2734ZSD/NOPB technical specifications.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734ZSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
