
Texas Instruments LM2734ZSDX/NOPB technical specifications.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2734Z |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734ZSDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
