
Space-efficient, adjustable output DC-DC regulator supporting Boost and SEPIC topologies. Features a wide input voltage range of 2.7V to 5.5V, delivering up to 3A output current and an adjustable output voltage up to 24V. Operates at selectable frequencies of 520kHz or 1.6MHz, achieving up to 90% efficiency. Housed in a compact SOT-23 package with dimensions of 2.92mm x 1.6mm x 1.02mm, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Texas Instruments LM2735XMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 90% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2735 |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735XMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
