
Texas Instruments LM2735XMFEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735XMFEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
