
Texas Instruments LM2735XMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735XMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
