The LM2735XMYX is an 8-pin HTSSOP DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 2.7V and 5.5V. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It features a single function and has a pin count of 8.
Texas Instruments LM2735XMYX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2735XMYX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.