The LM2735YMFX is a 5-pin automotive DC/DC controller from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and has a 5-pin TSSOP package. The device has a single function and can handle input voltages between 2.7V and 5.5V. It is rated for use in automotive-grade applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Texas Instruments LM2735YMFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2735YMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.