
The LM2735YMFX/NOPB is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is RoHS compliant and has a quiescent current of 7mA. It is a boost, flyback, and SEPIC topology controller with a maximum output voltage of 24V and a maximum output current of 2.1A.
Texas Instruments LM2735YMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735YMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
