
Space-efficient, adjustable DC-DC regulator supporting Boost and SEPIC topologies. Features a 2.7V to 5.5V input range, delivering up to 24V output voltage and 3A maximum output current. Operates with 90% efficiency across a -40°C to 125°C temperature range. This surface-mount component, housed in a compact MSOP package, offers a 7mA quiescent current and is RoHS compliant.
Texas Instruments LM2735YMY/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2735YMY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
