Adjustable DC-DC buck controller IC with a 1.5A maximum output current and an adjustable output voltage up to 18V. Features a 550kHz switching frequency, 3V to 20V input voltage range, and a 1.9mA quiescent current. Surface mountable in an 8-pin WSON package, this lead-free component operates from -40°C to 125°C.
Texas Instruments LM2738YSD/NOPB technical specifications.
| Frequency | 550kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2738 |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2738YSD/NOPB to view detailed technical specifications.
No datasheet is available for this part.