
Texas Instruments LM27402SQEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 20A |
| Output Power | 30W |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM27402SQEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
