
Texas Instruments LM27402SQX/NOPB technical specifications.
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Voltage | 18.6V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27402SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
