
Synchronous buck controller for efficient power conversion. Features a 2MHz switching frequency and a maximum duty cycle of 90%. Operates with input voltages from 1V to 16V, supporting output voltages as low as 600mV. Delivers up to 20A output current with a single output phase. Housed in a 14-TSSOP package, this lead-free component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2742MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1V |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 600mV |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2742MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.