Texas Instruments LM2743EVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3.5A |
| Output Voltage | 1.2V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2743EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.