Texas Instruments LM2743EVAL/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Output Current | 3.5A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2743EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.