The LM2743MTC/NOPB is a DC/DC controller with a maximum output current of 20A and an output voltage of 13.5V. It operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is RoHS compliant and suitable for surface mount applications. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 3V.
Texas Instruments LM2743MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 13.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2743 |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2743MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
