
Texas Instruments LM2743MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2743MTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
