
The LM2744MTC/NOPB is a surface mount DC/DC controller with an operating supply voltage of 6V and an output current of 20A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP package and is RoHS compliant. It has a quiescent current of 1.5mA and a threshold voltage of 2.76V.
Texas Instruments LM2744MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 20A |
| Output Voltage | 500mV |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2744 |
| Threshold Voltage | 2.76V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2744MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
