Texas Instruments LM2745MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 86% |
| Lead Free | Lead Free |
| Max Duty Cycle | 86% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 20A |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | LM2745 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2745MTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.