Texas Instruments LM2750LD-ADJ technical specifications.
| Package/Case | VSON |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.9V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2750LD-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.