The LM2750SDX-ADJ/NOPB is a surface-mount, adjustable boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 120mA and a maximum output voltage of 5.2V. It is available in a 20-pin HVSON package with 4500 units per reel.
Texas Instruments LM2750SDX-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.9V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2750SDX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
