
The LM2751SDX-A/NOPB is a single-output DC/DC controller with a boost and charge pump topology. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in tape and reel quantities of 4500 units. The LM2751SDX-A/NOPB is compliant with RoHS regulations and does not have radiation hardening. It is a lead-free device, but contains lead. The IC has a quiescent current of 1mA.
Texas Instruments LM2751SDX-A/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2751 |
| Topology | Boost, Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2751SDX-A/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.